reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-CONCEPT P214 :: Corded telephone

Item-No.: T-CONCEPT P214
€21,95
Category of goods: 0


T-CONCEPT P214

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • 10 speed dial entries
    • Speed dials Names
    • 10
    • Redialling
    • Yes
  • Display
    • Display
    • No
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

The Concept P 214 is a practical entry-level phone with basic functions such as speed dial buttons for the most important numbers and an extended redial function.

  • Analogue corded base phone

  • Can be used for the normal telephone line or connected to a PBX

  • 10 speed dials

  • Memory button for extended redial

  • Adjustable ringer volume (two levels)

  • Mute option for microphone and handset

  • Easy to use




Manufacturer : TELEKOM
Factory number : 40245492
Package weight : 0.714 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Black
    • Technology
    • Analogue
  • Specials
    • Phone book entries
    • 10 speed dial entries
    • Speed dials Names
    • 10
    • Redialling
    • Yes
  • Display
    • Display
    • No
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual