reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL TF560 :: Schnurgebundenes Telefon, schwarz

Item-No.: SWITEL TF560
€89,99
Category of goods: 0


Switel TF560

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • 3 Foto Direktwahltasten
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Comfort phone with big buttons and remote emergency call unit
• Big display with backlighting
• Handsfree function
• 3 one-touch photo dialling keys
• 3 one-touch dialling keys
• Splashproof remote alarm unit - can be worn around the neck and wrist
• 30 sec. pre-recorded or user recordable outgoing emergency message
• Receiver tone frequency control
• Up to +40dB receiver volume amplification
• Adjustable ringing tone volume
• LED call display
• Compatible for use with hearing aids
• Alphanumeric phone book / 99 entries
• Menu in 6 languages*
• Calls log / 15 calls (CLIP)
• Time display



Manufacturer : SWITEL
Factory number : TF560
Package weight : 1.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Phone book entries
    • 3 Foto Direktwahltasten
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 10
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
Datasheet/manual