reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO C3000 :: Corded telephone


doro Comfort 3000

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 5
    • Number of storable dial numbers
    • 50
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany

• Large, illuminated display
• One-touch button increases volume by 15 dB
• Hands-free function
• Visible call signal
• Improved hearing-aid compatibility

The Doro Comfort 3000 is an excellent phone for any environment demanding intelligent functions, simple, convenient operation and higher volume for the handset, speaker phone, or ringing tone.



Manufacturer : DORO
Factory number : 380111
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large buttons
  • Specials
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 5
    • Number of storable dial numbers
    • 50
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
    • Luminous keypad
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany