reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIGTEL 50A PLUS :: Audioline BIGTEL 50 Alarm Plus — corded

Item-No.: BIGTEL 50A PLUS
€61,95
Category of goods: 0

BIGTEL 50A PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large keys + alarm transmitter
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 3
    • Number of storable dial numbers
    • 30
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Audioline BIGTEL 50 Alarm

Big button telephone with programmable emergency numbers and convenient alarm device

Functions:
• New, splash-proof alarm transmitter, which can be worn around the neck or on the wrist
• Pressing the large alarm button sends an emergency call to up to three numbers chosen by you.
• Simple operation thanks to big buttons, LED display "phone ringing"
• Voice output when a button is pressed
• 3 programmable emergency call/direct dial storage locations
• Premium hearing aid compatibility (improved receiver in the handset)
• Handset tone control
• Adjustable handset volume
• Amplification of the handset volume to +40 dB
• Adjustable ringer volume
• Hands-free function
• Illuminated display
• Display with current time
• Memory for 10 speed dials
• Call line identity presentation and call list/64 calls (CLIP)
• Alphanumeric phone book/30 entries
• Menu in 4 languages
• Wall-mountable
• Call duration display
• Auto redial
• Microphone mute function
• Ringtone selection
• PABX-capable



Manufacturer : AUDIOLINE
Factory number : 592452
Package weight : 1.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Colour
    • Anthracite
    • Technology
    • Analogue
    • Design
    • Large keys + alarm transmitter
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speed dials Names
    • 3
    • Number of storable dial numbers
    • 30
    • Date- and time display
    • Yes
    • Speakerphone
    • Yes
    • Redialling
    • Yes
    • Acoustic instrument compatible
    • Yes
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Connection cable for Germany
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin