reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DX800A :: Communication hub, VOIP, ISDN


GIGASET DX800A

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Technology
    • Voice over iP & ISDN
    • Design
    • 10 MSN adjustable
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • DECT
    • Yes
    • Luminous keypad
    • Yes
    • Expandable Handsets
    • 1x
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
  • Telephone answering devices
    • Remote access
    • Yes
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigaset DX800A all in one - communication via VoIP and fixed-line networks.

Flexible telephone calls via:
• Internet (VoIP) with up to 6 SIP accounts
• Fixed-line ISDN multiport connection with up to 10 MSN or fixed-line network-analogue (a/b connection)
• Wireless network "link2mobile"
• Individual assignment of up to 17 phone numbers
• Expandable for cordless VoIP/ISDN-telephone system with up to 6 handsets, for up to 4 simultaneous calls
• Fax and Ethernet port
• Large, illuminated 7.6 cm (3.5") TFT colour display
• Phone book for up to 1,000 entries (vCards)
• 3 x answering machine for 3 divisible numbers with up to 55 minutes recording time


Tips for ISDN-switching to All-IP
The Gigaset IP phones are a good choice for ISDN customers who would like to use all-IP tariffs of the Deutsche Telekom "MagentaZuhause" with two parallel conversations and three telephone numbers in the future.

It is recommended to connect the Gigaset DX800A to the LAN port on the router, configure the numbers with the access data of the network operator directly over the phone and - as usual - to assign ISDN different numbers to handset.

This is an interesting solution in particular for customers of Deutsche Telekom, if they have received a router such as the Speedport W724 V, which has no so-called S0-Bus for reusing your ISDN-system.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H3100-B101
Package weight : 1.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Technology
    • Voice over iP & ISDN
    • Design
    • 10 MSN adjustable
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • Yes
    • Caller display ( CLIP )
    • Yes
    • DECT
    • Yes
    • Luminous keypad
    • Yes
    • Expandable Handsets
    • 1x
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
  • Telephone answering devices
    • Remote access
    • Yes
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual