reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SPA122 :: VoIP phone adapter with two ports and router

Item-No.: CISCO SPA122
€67,95
Category of goods: 0


CISCO SPA122

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone adapter
    • Technology
    • Voice over iP
    • Design
    • Corded, dual-port
    • Colour
    • Black
  • Display
    • Display
    • No
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Cisco SPA122 ATA and router combines VoIP services with an internal router for LAN connections. It is easy to install and use, and connects analogue telephones and fax machines with a VoIP service provider via an IP network. Additional LAN connections are also supported.

Features:
• High-quality VoIP services with extensive functionality via a broadband Internet connection
• Clear voice connections in high audio quality thanks to intelligent Quality of Service (QoS) functions and industry-leading SIP stack
• Supports reliable fax functions for simultaneous voice and data usage
• Two standard telephone connections, each with an independent phone number, to integrate fax machines or analogue phones, as well as a Fast Ethernet WAN port and a Fast Ethernet LAN port for connections in a local home or business network
• Compatible with all industry-wide voice and data standards and common telephony features, such as caller ID, call waiting and voicemail
• Simple deployment with easy-to-use, web-based configuration utility



Manufacturer : CISCO
Factory number : SPA122
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone adapter
    • Technology
    • Voice over iP
    • Design
    • Corded, dual-port
    • Colour
    • Black
  • Display
    • Display
    • No
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin