reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SPA112 :: VoIP phone adapter with two ports

Item-No.: CISCO SPA112
€55,95
Category of goods: 0


CISCO SPA112

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone adapter
    • Technology
    • Voice over iP
    • Design
    • Corded, dual-port
    • Colour
    • Black
  • Display
    • Display
    • No
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Cisco SPA112 adapter with two ports allows the use of high-quality VoIP services over a broadband Internet connection thanks to extensive features. It is easy to install and use, and connects analogue telephones and fax machines with a VoIP service provider via an IP network. Additional LAN connections are also supported.

Features:
• High-quality VoIP services with extensive functionality via a broadband Internet connection
• Clear voice connections in high audio quality thanks to intelligent Quality of Service (QoS) functions and industry-leading SIP stack
• Supports reliable fax functions for simultaneous voice and data usage
• Two standard telephone connections, each with an independent phone number, to integrate fax machines or analogue phones
• Compatible with all industry-wide voice and data standards and common telephony features, such as caller ID, call waiting and voicemail
• Simple deployment with easy-to-use, web-based configuration utility



Manufacturer : CISCO
Factory number : SPA112
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone adapter
    • Technology
    • Voice over iP
    • Design
    • Corded, dual-port
    • Colour
    • Black
  • Display
    • Display
    • No
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin