reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD 90362 :: High-end hybrid phone


Auerswald COMfortel 3600 IP

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 12.7
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 2000
    • Number of storable dial numbers
    • 15
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 275 mm
    • Depth
    • 210 mm
    • Height
    • 190 mm
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • PoE
High-end hybrid phone – the perfect complement to any modern VoIP solution

The idea of centrally controlling the most diverse functions is gaining more and more followers – in a modern office as well as at home. This is exactly where the strengths of the new COMfortel 3600 IP are lying: its pioneering operating concept that even includes gesture commands, it allows you to control everything with absolute ease. Thanks to a faster processor and an extended memory, it performs tangibly better than its predecessor.


  • 100 accounts, useable with 10 providers, 1 account max. as Auerswald system telephone

  • Busy Lamp Field (BLF)

  • Date and time via NTP

  • Digest authentication (MD5)

  • Simple integration of remote subscribers via the internet

  • High audio quality with echo cancellation

  • HTTP/HTTPS webserver integrated

  • VPN client integrated

  • Mass roll outs via provisioning server (HTTP, HTTPS and TFTP)

  • Prioritisation of voice data (Diff Serv)

  • SIP conform according to RFC 3261

  • Power over Ethernet (PoE) possible

  • STUN (UDP over NAT)

  • Tone dialling during a call (RFC 2833)

  • Transport Layer Security (TLS)

  • Support of IP cameras

  • Encoded data transmission (SRTP), RFC 3711 and RFC 4568

  • Encoded signalling (SIPS), according to RFC 3261

  • VLAN support (IEEE 802.1q)

  • VoIP codec G.722 (wideband) with supported hardware,

  • e.g. COMpact 3000, Asterisk or IP centrex

  • VoIP codecs G.711µ-Law/a-Law and iLBC

  • VoIP codec preselection



Manufacturer : AUERSWALD
Factory number : 90362
Package weight : 1.923 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 12.7
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 2000
    • Number of storable dial numbers
    • 15
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 275 mm
    • Depth
    • 210 mm
    • Height
    • 190 mm
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • PoE
Datasheet/manual