reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD 90067 :: VoIP phone

Item-No.: AUERSWALD 90067
€109,00
Category of goods: 0


Auerswald COMfortel 1200 IP schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 128 x 64 pixels
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 300
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 223 mm
    • Depth
    • 185 mm
    • Height
    • 168 mm
    • Wall mounting
    • Yes
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
  • 2 accounts

  • Busy Lamp Field (BLF), BLF list

  • Date and time via NTP

  • Digest authentication (MD5)

  • Integration of external subscribers, e.g. home offices, subsidiaries

  • High audio quality with echo cancellation and comfort noise generation (CNG)

  • HTTP webserver integrated

  • Mass rollout via provisioning server (HTTP, HTTPS)

  • Prioritisation of voice data (DiffServ)

  • SIP (RFC 3261)

  • Power over Ethernet (PoE, IEEE 802.3af)

  • STUN (UDP over NAT)

  • Tone dialling during a call (RFC 2833)

  • Transport Layer Security (TLS)

  • Encoded signalling (SIPS), RFC 3261

  • VLAN support (IEEE 802.1q)

  • VoIP codec G.722 (wideband) with supported hardware,

  • e.g. COMpact 3000, Asterisk or IP centrex

  • VoIP codecs G.711µ-Law/a-Law and iLBC



Open for a new world

This entry-level IP-type model of our COMfortel range is a genuine standard SIP phone which offers its comfort functions simply via SIP: the status of other subscribers is indicated with BLF (Busy Lamp Field), new voicemail messages with MWI (Message Waiting Indication). The COMfortel 1200 IP can be attached to an IP-type Auerswald PBX system as well as to a Soft PBX or IP-Centrex solution from various manufacturers and providers.

Even though it’s the most basic of our IP phone range, the level of operating comfort is striking: the cross-shaped touch pad lets you intuitively navigate through the clearly structured menus, all vital information is presented in black and white on the illuminated graphic display. Ten programmable keys, each equipped with a multi-coloured LED signalling the status of the respective task, let you control various SIP functions



Manufacturer : AUERSWALD
Factory number : 90067
Package weight : 1.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 128 x 64 pixels
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 300
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • Yes
  • Measures
    • Width
    • 223 mm
    • Depth
    • 185 mm
    • Height
    • 168 mm
    • Wall mounting
    • Yes
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
Datasheet/manual