reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP70H :: DECT GAP Headset

Item-No.: ALCATEL IP70H
€77,95
Category of goods: 0

ALCATEL IP70H

  • Product Description
  • Technical information
  • General
    • Type
    • DECT Headtset
    • Technology
    • Extension
    • Design
    • Wireless
  • Display
    • Display
    • No
Wireless headset, comfort and flexibility united

  • High quality sound
  • Range: 150 meters
  • Hearing protection
  • Talk time: 9 hours


Alcatel IP70H one-touch button allows easy wireless call handling.

It benefits from DECT technology and is fitted with a noise cancelling microphone to provide an outstanding sound experience and performance.

Alcatel IP70H range and talk time make it the ideal mobile communication tool.

It is provided with 3 accessory types to fit each user needs:
- over the head band,
- over the ear hook,
- behind the neck band.



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : ATL1410549
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • DECT Headtset
    • Technology
    • Extension
    • Design
    • Wireless
  • Display
    • Display
    • No
Datasheet/manual