reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP15 :: DECT Handset

Item-No.: ALCATEL IP15
€34,95
Category of goods: 0


Alcatel IP15 DECT Handset schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Mobilteil
    • Technology
    • Extension
    • Design
    • Wireless
  • Display
    • Screen Resolution
    • 9 x 6.5
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 200
    • Caller display ( CLIP )
    • Yes
The essence of mobility

  • Black & white display with white backlight
  • Backlit keypad
  • Belt clip and 2,5mm headset jack
  • Talk time: 7 hours / Standby time: 168 hours


our company is growing and you need to increase the capacity of your solution?

Additional Alcatel IP15 handset offers all the flexibility you require at a very competitive price.

The additional Alcatel IP15 handset benefits from a large black & white backlit display and full duplex hands free for comfortable conferences.

It is also fitted with a headset port and belt clip for an enhanced mobility.

Works with Temporis IP300, Temporis IP301G, Temporis IP700G, Temporis IP701G, Alcatel IP2015 and Alcatel IP2115 .



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : ATL1410303
Package weight : 0.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobilteil
    • Technology
    • Extension
    • Design
    • Wireless
  • Display
    • Screen Resolution
    • 9 x 6.5
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • Phone book entries
    • 200
    • Caller display ( CLIP )
    • Yes
Datasheet/manual