reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCATEL IP100 :: IP telephone


Alcatel Temporis IP100 SIP

  • Product Description
  • Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Display
    • No
    • Display illuminated
    • No
  • Specials
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • No
  • Implementation
    • Type of connector
    • RJ45

IP technology for user-friendly operation

• 10 speed dial buttons for fast access to important contacts at the push of a button
• Two-colour, engaged lamp field buttons for easy monitoring of your lines
• Headset connection for increased comfort in office environments
• User-friendly interface provides easy access to standard business functions
• Two call display



Manufacturer : ALCATEL HOME & BUSINESS
Factory number : VTT14020010
Package weight : 0.832 kg
RoHS : conform
Technical information
  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Display
    • No
    • Display illuminated
    • No
  • Specials
    • Number of storable dial numbers
    • 10
    • Caller display ( CLIP )
    • No
  • Implementation
    • Type of connector
    • RJ45
Datasheet/manual