reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SX810A :: ISDN cordless phone with answering machine


GIGASET SX810A

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone, cordless
    • Technology
    • ISDN
    • Design
    • Up to 10 MSN adjustable
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • max. parallel talks
    • 1x external, 2x internal
    • DECT
    • Yes
    • Expandable Handsets
    • 6
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Telephone answering devices
    • Remote access
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Gigaset SX810A ISDN

Comfortable ISDN cordless phone with Bluetooth® -
with answering machine

• For up to 10 ISDN telephone numbers
• Integrated 3 x answering machine, divisible for 3 numbers, with up to 55 minutes recording time
• Easy operation of the answering machine at the handset
or the base keyboard
• With Bluetooth®
- headset connection
- vCard transfer with mobile phone
- Wireless Connection to PC
• Mini USB connector
• Address book for up to 500 contacts, with data synchronization via PC
• Comfort handsfree in brilliant quality
• Large backlit TFT colour display, 30 x 37 mm (w x h)
• Caller ID with image (picture clip)



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H433-B101
Package weight : 0.62 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone, cordless
    • Technology
    • ISDN
    • Design
    • Up to 10 MSN adjustable
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • max. parallel talks
    • 1x external, 2x internal
    • DECT
    • Yes
    • Expandable Handsets
    • 6
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Telephone answering devices
    • Remote access
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing