reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET DX600A :: ISDN telephone with answering machine, a/b, LAN

Item-No.: GIGASET DX600A
€159,95
Category of goods: 0


GIGASET DX600A

  • Product Description
  • Technical information
  • General
    • Type
    • Phone, corded
    • Technology
    • ISDN
    • Colour
    • Black/silver
    • Design
    • 3 MSN adjustable
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Number of storable dial numbers
    • 750
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Alarm Clock
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Headset port
    • Jack: 2.5 mm and Bluetooth Headset connection
    • Speed dials Names
    • 6
    • Text messages (number of digits)
    • Up to 612 characters
    • max. parallel talks
    • 2 external, 2 internal
    • Text messages function
    • js
    • DECT
    • Yes
    • Expandable Handsets
    • 6
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Telephone answering devices
    • Recording time
    • up to 55 minutes Minute
    • Remote access
    • Yes
  • Measures
    • Height
    • 108 mm
    • Width
    • 263 mm
    • Depth
    • 185 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigaset DX600A ISDN

"Communication on all lines"

• ISDN-convenience telephone for up to 10 phone numbers
• can be extended to the telephone system with 6 handsets,
fax and Ethernet port
• 3 x answering machine divisible for 3 numbers
• large 3.5" TFT colour display


• Connection: ISDN - multiport connection so (DSS1), Ethernet (LAN)
• Standards: DECT, GAP, F-SMS, Bluetooth, Euro-ISDN
• Configuration: expandable to 6 handsets, internal a/b-connection for fax
- Headset connection via Bluetooth® and 2.5 mm jack
- "Link2mobile" - combination with Bluetooth® mobile phone and make calls over wireless network (with update from mid 2010)
- Ethernet port, e.g. for system configuration using a PC and access to online directories
- Range increase with Gigaset Repeater and can be combined with door station Gigaset HC450

Brilliant sound
• Convenient handsfree with brilliant acoustics in full-duplex quality, with large sound reflex box and separate speaker
• Internal calls in HDSP * quality e.g. with handset C59H, S79H, SL78H, SL400H (corresponding to CAT-iq 1.0 wideband voice)
• Adjustable handset volume (3 levels)
• Headset connection, via Bluetooth® (handsfree or headset profile) or 2.5 mm jack
• Polyphonic ringer melodies; personal sounds can be downloaded
• Hearing aid compatible

Display
• 3.5" (8.9 cm) large, illuminated TFT colour display, 320 x 240 pixels, (65K colours)
• Display backlight adjustable, with night shut off
• Screensaver (e.g. clock, calendar, etc. ) or adjustable slide show;
• Download of your personal photos
• Easy-to-use menu with coloured symbols and texts for easy operation
• Different languages can be set
• Display of new messages, operating status, talk time / costs per MSN

Address book and dialling
• Address book for 750 entries (vCard), (Name, first name, 3 numbers, e-mail, appointment, with photo and sound for picture-clip (VIP-call)
• Quick search by name
• Phone book transfer with Gigaset handsets
• vCard exchange with mobile phone via Bluetooth™
• Pre-dialling (entering the phone number before dialling) with correction option
• 6 destination keys for direct dial of important numbers or functions, e.g. query
• Speed dial of important number with buttons 2-9
• Redial of the last 20 different numbers
• Automatic redial

ISDN features
• ISDN multiport connection (EURO ISDN DSS1 protocol)
• for 10 numbers (MSN)
• 2 simultaneous conversations
• Date/time - synchronization
• Caller display per MSN (CLIP / CNIP)
• Suppression of the calling line identification (CLIR / COLR)
• Call hold / CONSULTATION / swap (hold)
• Three-way conference (3PTY)
• Call waiting / accept / reject (CW)
• Call forwarding (CF)
• Callback external (on busy / no answer) (CCBS, CCNR)
• Connect in the office (ECT)
• Trapping malicious callers (MCID)
• Cost/Charge display the MSN (AOC)
• Occupied on occupied (no second call disturbs)
• Switching the keyboard on: tone (DTMF), keypad or choice of * and #

Caller display and signalling
• With phone number or name (CLIP / CNIP) of the caller and the called MSN
• With a picture of the caller (Picture CLIP)
• Display and handsfree button lights up
• 16 polyphonic and 5 standard melodies
• Individual melodies / sounds can be downloaded
• Ring tones / melodies can be allocated per MSN
• Separate ring tone for internal calls
• "Do not disturb" anonymous callers without CLIP-NR are only visually displayed
• Night mode (timer-controlled ring muting)

Call lists
• Missed call indication on the display and flashing messages button
• Call lists for:
- Outbound Calls (60 entries)
- Missed Calls
- Accepted Calls
- All Calls
- Messages on the answering machine (display of the last 30 entries with call number and time)
• Convenient access via flashing messages button

For more extensive functions and data please refer to the data sheet!



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H3101-B101
Package weight : 1.298 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone, corded
    • Technology
    • ISDN
    • Colour
    • Black/silver
    • Design
    • 3 MSN adjustable
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Number of storable dial numbers
    • 750
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Alarm Clock
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Headset port
    • Jack: 2.5 mm and Bluetooth Headset connection
    • Speed dials Names
    • 6
    • Text messages (number of digits)
    • Up to 612 characters
    • max. parallel talks
    • 2 external, 2 internal
    • Text messages function
    • js
    • DECT
    • Yes
    • Expandable Handsets
    • 6
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Telephone answering devices
    • Recording time
    • up to 55 minutes Minute
    • Remote access
    • Yes
  • Measures
    • Height
    • 108 mm
    • Width
    • 263 mm
    • Depth
    • 185 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin