reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURIT 459T :: Cordless ISDN telephone (DECT) with answering machine


swissvoice Eurit 459T

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone, cordless
    • Technology
    • ISDN
    • Colour
    • Black/silver
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Number of storable dial numbers
    • 200
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Alarm Clock
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • DECT
    • Yes
    • Expandable Handsets
    • 5
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Telephone answering devices
    • Recording time
    • 20 Minute
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 600 mA
    • Low-voltage connection
    • RJ-11

• 100% radiation-free in standby mode
• 65% radiation reduction during calls
• Minimal power consumption
• Excellent sound quality
• Digital answering machine (20 min.)

The Swissvoice Eurit 459 telephone combines an attractive design with innovative avant-garde functions.
The integrated FULLECO technology significantly reduces electromagnetic radiation between the base station and the handset(s). And when the phone is not in use, there is no radiation at all.
During a call, the FULLECO technology reduces the electromagnetic radiation emitted by the handset by 65% if the distance to the base station is not too great, while still delivering consistently high sound quality.
The switching power supply, which replaces the traditional power supply units, helps to significantly reduce power consumption, and the electronic monitoring of the battery charging status ensures that they enjoy a long service life.



Manufacturer : SWISSVOICE
Factory number : 20407732
Package weight : 0.631 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone, cordless
    • Technology
    • ISDN
    • Colour
    • Black/silver
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Number of storable dial numbers
    • 200
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Alarm Clock
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • DECT
    • Yes
    • Expandable Handsets
    • 5
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Telephone answering devices
    • Recording time
    • 20 Minute
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 600 mA
    • Low-voltage connection
    • RJ-11
Datasheet/manual