reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURIT 459HSCB :: Handset with charging cradle


swissvoice Eurit HS & CB

  • Product Description
  • Technical information
  • General
    • Type
    • Handset, cordless
    • Technology
    • DECT
    • Colour
    • Black/silver
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Number of storable dial numbers
    • 200
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Alarm Clock
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • DECT
    • Yes
    • Expandable Handsets
    • 5
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 600 mA
    • Low-voltage connection
    • RJ-11

• 100% radiation-free in standby mode
• 65% radiation reduction during calls
• Minimal power consumption
• Excellent sound quality

Handset incl. charging cradle suitable for Eurit 459/Avena 459 (the handset can be registered to any GAP-compatible base station; to make use of fulleco mode, you will need a fulleco-enabled base station)



Manufacturer : SWISSVOICE
Factory number : 20407734
Package weight : 0.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • Handset, cordless
    • Technology
    • DECT
    • Colour
    • Black/silver
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Specials
    • Number of storable dial numbers
    • 200
    • Date- and time display
    • Yes
    • Phone book entries
    • Yes
    • Luminous keypad
    • Yes
    • Alarm Clock
    • Yes
    • Speakerphone
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • DECT
    • Yes
    • Expandable Handsets
    • 5
  • Display
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 600 mA
    • Low-voltage connection
    • RJ-11
Datasheet/manual