reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOXTEL D575 :: DECT telephone

Item-No.: VOXTEL D575
€49,95
Category of goods: 0


AEG Voxtel D575

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.6 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm

The modern DECT telephone with colour LCD

The VOXTEL D575 is a modern and user-friendly DECT telephone in brushed metal look. The 1.8" LCD display and convenience functions such as hands-free on the mobile handset, microphone mute, redial and pause and integrated digital answering machine enhance ease of use. It is the perfect solution for communication in the office or at home.
D575 technical features

• 1.8" HTN colour LCD display
• Eco mode
• Hands-free on handset
• Phonebook for 200 names and numbers
• Caller list for received calls: up to 50 phone numbers
• 5 monotone and 5 polyphonic ringtones
• Up to 17 hours talk time
• Up to 200 hours standby time



Manufacturer : AEG
Factory number : D575
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.6 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
Datasheet/manual