reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOXTEL D505T :: DECT telephone set

Item-No.: VOXTEL D505T
€44,95
Category of goods: 0

AEG Voxtel D505 Twin

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 2 handsets
  • Display
    • Screen Resolution
    • 4 cm / 1.6”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm

Modern cordless telephone set
The VOXTEL D505 is a modern and user-friendly DECT telephone. The 1.6" LCD display and convenience functions such as hands-free on the mobile handset, microphone mute, redial and pause and flash feature enhance ease of use. It is the perfect solution for communication in the office or at home.

Technical features
• 1.6" HTN LCD display
• Eco mode
• Hands-free function
• Phonebook for 20 names and numbers
• Caller list for incoming calls: up to 10 phone numbers
• 5 monotone and 5 polyphonic ringtones
• Up to 10 hours talk time
• Up to 100 hours standby time
• Integrated digital answering machine



Manufacturer : AEG
Factory number : VOXTEL D505 TWIN
Package weight : 0.731 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 2 handsets
  • Display
    • Screen Resolution
    • 4 cm / 1.6”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
Datasheet/manual