reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOXTEL D500 :: DECT telephone

Item-No.: VOXTEL D500
€22,95
Category of goods: 0


AEG Voxtel D500

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Display
    • Screen Resolution
    • 4 cm / 1.6”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm

Modern cordless telephone
The VOXTEL D500 is a modern and user-friendly DECT telephone. The 1.6" LCD display and convenience functions such as hands-free on the mobile handset, microphone mute, redial and pause and flash feature enhance ease of use. It is the perfect solution for communication in the office or at home.

Technical features
• 1.6" HTN LCD display
• Eco mode
• Hands-free function
• Phonebook for 20 names and numbers
• Caller list for incoming calls: up to 10 phone numbers
• Redial: last 5 phone numbers
• Alarm function
• Up to 10 hours talk time
• Up to 100 hours standby time



Manufacturer : AEG
Factory number : VOXTEL D500
Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Display
    • Screen Resolution
    • 4 cm / 1.6”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
Datasheet/manual