reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SINUS A806 :: DECT telephone black, AM

Item-No.: T-SINUS A806
€85,95
Category of goods: 0

T-SINUS A806

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Elegant designer telephone with a TFT colour display and answering machine
The Sinus A 806 not only looks stylish, it also has many interactive features and a large AM memory of up to 60 minutes. The handset can even be used as a digital photo frame!

Highlights
• Classy metal look, flat handset & large high-resolution TFT colour display
• Synchronise contacts and assign photos via Outlook on your PC
• Pair mobile phones via Bluetooth and conveniently receive all calls via the Sinus A 806
• Create your own ring tones and upload them via the USB connection
• Answer machine capacity up to 60 minutes or up to 30 minutes in HD voice quality
• Blue ECO Mode: Automatic output power control
• PC Sync software for importing contacts, pictures and ring-tones
• Hearing aid compatible
• Up to 4 additional GSM phones and a Bluetooth headset can be coupled to the base.
• Now with Blue Angel Certification: environmental friendliness officially certified by the Federal Environment Agency



Manufacturer : TELEKOM
Factory number : 40259744
Package weight : 0.724 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual