reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SINUS A406S :: DECT telephone black, AM

Item-No.: T-SINUS A406S
€51,95
Category of goods: 0


T-SINUS A406S

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Cordless phone with answering machine and TFT colour display
The Sinus A 406 is a convenient cordless phone for standard connections. It has a headset jack and is Blue Angel certified.


• Backlit TFT colour display, 28 x 35 mm
• Phone book for 200 entries
• Integrated answering machine, can be operated on handset and base
• Talk time up to 17.5 hours, standby time up to 210 hours
• Call list with 30 entries
• Now with Blue Angel Certification: environmental friendliness officially certified by the Federal Environment Agency
• Energy efficient and power saving
• Headset connector, hearing aid compatible
• Room monitoring (baby monitor )
• Simplified improved menu navigation



Manufacturer : TELEKOM
Factory number : 40266557
Package weight : 0.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual