reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SINUS 806P :: DECT Handset, AM


T-SINUS 806P

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Additional handset for the elegant Sinus A 806 designer telephone
The Sinus 806 Pack adds an additional powerful handset with charging cradle to your versatile Sinus A 806.

• Classy metal look, flat handset & large high-resolution TFT colour display
• Synchronise contacts and assign photos via Outlook on your PC
• Handset can be used as a digital photo frame for your desk
• Create your own ring-tones and upload them via the USB connection
• PC Sync software for importing contacts, pictures and ring tones
• Blue ECO Mode: Automatic output power control
• Headset connector, hearing aid compatible
• Room monitoring (baby monitor )
• Now with Blue Angel Certification: environmental friendliness officially certified by the Federal Environment Agency



Manufacturer : TELEKOM
Factory number : 40259745
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual