reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SINUS 606 :: DECT telephone black

Item-No.: T-SINUS 606
€59,95
Category of goods: 0


T-SINUS 606

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Energy-saving cordless telephone with large colour display
The Sinus 606 is a convenient cordless phone for standard connections. It has a headset jack, a phone book for 250 entries and is Blue Angel certified.

• Backlit TFT colour display (32 x 40 mm)
• Phone book for 250 entries
• Simplified improved menu navigation
• Talk time up to 17.5 hours, standby time up to 210 hours
• Call list with 50 entries
• SMS function
• Illuminated keyboard
• Headset connector, hearing aid compatible
• Room monitoring (baby monitor )
• Phone book synchronisable with all analogue Sinus handsets (from 2010 on)



Manufacturer : TELEKOM
Factory number : 40266553
Package weight : 0.616 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual