reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SINUS 406PS :: DECT handset black


T-SINUS 406PS

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Extra handset for the Sinus 406 and Sinus A 406
The Sinus 406 Pack adds an additional powerful handset with charging cradle to your Sinus A 406 or Sinus 406.

• Backlit TFT colour display, 28 x 35 mm
• Phone book for 200 entries
• Simplified improved menu navigation
• Talk time up to 17.5 hours, standby time up to 210 hours
• Call list with 30 entries
• Now with Blue Angel Certification: environmental friendliness officially certified by the Federal Environment Agency
• Energy efficient and power saving
• Headset connector, hearing aid compatible
• Room monitoring (baby monitor )



Manufacturer : TELEKOM
Factory number : 40266558
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual