reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SINUS 206S :: DECT phone, black/silver

Item-No.: T-SINUS 206S
€25,95
Category of goods: 0

T-SINUS 206S

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Convenient entry-level cordless phone
Sinus 206 is a practical entry-level telephone for standard connections. It is hearing aid compatible and has Blue Angel Certification: environmental friendliness officially certified by the Federal Environment Agency.

Practical cordless phone
• Large illuminated graphic display with simplified, improved menu navigation
• Now with Blue Angel Certification: environmental friendliness officially certified by the Federal Environment Agency
• Hands-free function on the handset for comfortable telephoning
• Stores up to 150 phone book entries (name and number)
• Phone book synchronisable with all analogue Sinus handsets (from 2010 on)
• Talk time up to 18.5 hours, standby time up to 245 hours
• Automatic output power adjustment (Blue ECO mode)
• Energy-saving power supply unit
• Ideal for standard (analogue) connections



Manufacturer : TELEKOM
Factory number : 40266561
Package weight : 0.618 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual