reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL DCT64072 :: DECT Telefon, 1 schnurgebunden, 1 Mobilteil, 1 Pendant, AB, schw

Item-No.: SWITEL DCT64072
€134,99
Category of goods: 0


Switel CP DCT64072 Crystal

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
Combo set with cordless phone, corded phone with answering machine and alarm pendant
• Cordless phone:
• Handsfree function
• Illuminated display
• Compatible for use with hearing aids
• Low-radiation
• Calls log / 20 calls (CLIP)
• Alphanumeric phone book / 50 entries
• Extended redialling / 10 phone numbers
• Menu in 6 languages*
• 10 ring melodies
• Ringer and receiver volume control
• Mute button
• Key lock
• Range up to 300 m (outside)
• Max. 10 hours talk time / 100 hours standby
• Corded phone:
• Handsfree function
• Illuminated display
• Compatible for use with hearing aids
• Low-radiation
• 4 one-touch dialling keys
• Calls log / 20 calls (CLIP)
• Alphanumeric phone book / 50 entries
• Extended redialling / 10 phone numbers
• Menu in 6 languages
• 10 ring melodies
• Ringer and receiver volume control
• Internal calls free of charge, call transfer, 3-party conference
• Answering machine with 15 minutes recording capacity
• Operation possible from base and handset
• Messages received indicator
• Time and date stamp
• Pre-recorded outgoing messages in english, german and french
• 2 user recordable outgoing messages
• Remote access
• Alarm pendant:
• Low-radiation
• Handsfree function
• 2 one-touch dialling keys - M1/M2
• Receiver volume control
• LED status indicator
• Range up to 250 m (outside)



Manufacturer : SWITEL
Factory number : DCT64072 CP CRYSTAL
Package weight : 1.648 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
Datasheet/manual