reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL DCT50073 :: DECT Telefon, 1 schnurgebunden, 2 Mobilteile, AB, schwarz

Item-No.: SWITEL DCT50073
€89,95
Category of goods: 0


Switel DCT50073 Combo Vita

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Combogerät / 1x schurgebunden mit AB, 2 Mobilteile
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
Cable-connected telephone with XL keys and XL display
• Alphanumeric display with backlighting
• Handset volume adjustable
• Ringing LED indicator
• Compatible for use with hearing aids
• Menu in 9 languages*
• Calls log / 40 calls (CLIP)
• Alphanumeric phone book / 50 entries
• Extended redialling / 5 phone numbers
• 12 Polyphone ringing tones
• Mute button, Handsfree function, Alarm clock function
• Talk time display
• 2 one-touch dialling keys, handsfree function
• Answering machine with 15 minutes recording capacity
• Max. 57 messages
• 2 pre-recorded outgoing messages, can be changed
• Setting the language for the outgoing message
• Memo function, Call screening, Remote access with security code and tollsaver function
• Operation possible from base and handset
• Cordless amplifier telephones with XL buttons and XL display
• DECT Standard / GAP compatible
• Ringing tone can be adjusted extra loud, Handset volume adjustable up to 30 dB, Ringing LED indicator
• Compatible for use with hearing aids
• Low-radiation, Energy saving product
• Illuminated alphanumeric dot matrix XL display
• Menu in 9 languages
• Calls log / 40 calls (CLIP)
• Alphanumeric phone book / 50 entries
• Extended redialling / 5 phone numbers
• 12 Polyphone ringing tones, Mute button
• Handsfree function, Alarm clock function
• 2 one-touch dialling keys, direct connection via the handsfree function
• Range indoors up to 50 m and outdoors up to 300 m
• Max. 11 hours continuous conversation / 110 hours standby



Manufacturer : SWITEL
Factory number : DCT50073 C VITA
Package weight : 1.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Combogerät / 1x schurgebunden mit AB, 2 Mobilteile
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
Datasheet/manual