reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL DC5002 :: DECT Telefon, 2 Mobilteile, schwarz


Switel DC5002 Vita

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 2 handsets
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
Cordless amplifier telephone set with XL buttons and XL display
• DECT Standard / GAP compatible
• Ringing tone adjustable up to 80 dB
• Handset volume adjustable up to 30 dB (Boost mode)
• Ringing LED indicator
• Compatible for use with hearing aids
• Low-radiation
• Energy saving product
• Illuminated alphanumeric dot matrix XL display
• Menu in 9 languages*
• Calls log / 40 calls (CLIP)
• Alphanumeric phone book / 50 entries
• Extended redialling / 5 phone numbers
• 12 Polyphone ringing tones
• Mute button
• Handsfree function
• Alarm clock function
• Range indoors up to 50 m and outdoors up to 300 m
• Max. 11 hours continuous conversation / 110 hours
standby
• Immediately ready to operate with 2 handsets
• Internal calls free of charge, call transfer, 3-party
conference



Manufacturer : SWITEL
Factory number : DC5002 VITA
Package weight : 0.802 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 2 handsets
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
Datasheet/manual