reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STARTAC S1201GN :: DECT Telephone, green

Item-No.: STARTAC S1201GN
€19,95
Category of goods: 0


STARTAC S1201GN

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC
    • Low-voltage connection
    • RJ-11

Motorola STARTAC S1201 green

DECT cordless telephone with large colour matching and backlit display

• Eco mode
• Hands-free function
• Phone book for 50 entries
• Redial the last 10 numbers
• Caller list for up to 40 entries
• 10 ring tone melodies
• Approx. 200 hr. standby time
• Approx. 10 hr. call time



Manufacturer : MOTOROLA
Factory number : 190212
Package weight : 0.421 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC
    • Low-voltage connection
    • RJ-11
Datasheet/manual