reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPEEDPHONE 50 :: DECT CAT-ig telephone, titanium

Item-No.: SPEEDPHONE 50
€54,95
Category of goods: 0


SPEEDPHONE 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W 723 V, W 724V and W 921V
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Premium slim design

• A clear 5.5 cm colour display with easy, icon-based navigation
• Intuitive button layout with five-way multifunctional button
• Excellent voice quality
• Displays RSS feeds and notifications of new emails
• Simple set-up and automated software updates
• Can be set up wherever you want it, no cable connection to the Speedport necessary



Manufacturer : TELEKOM
Factory number : 40281882
Package weight : 0.501 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W 723 V, W 724V and W 921V
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual