reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPEEDPHONE 10KO :: DECT CAT-ig telephone, coral

Item-No.: SPEEDPHONE 10KO
€34,95
Category of goods: 0


SPEEDPHONE 10KO

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W 723 V, W 724V and W 921V
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Simple, wireless, full-sounding.

The Speedphone 10 is aimed at those who place great value on simplicity and pure design.
The functionality has been designed according to the principle of simplicity and high operational convenience. The Speedphone 10 sports the current Telekom family design and form the perfect unit when combined with the current Speedport telephone systems.

The Speedphone is optimised for exclusive use on Speedport W 723 V, W 724V and W 921V in conjunction with a Telekom IP connection.

Highlights
• Clear design — ergonomic form and intuitive button layout with multifunction button
• A clear 5-cm colour display and redesigned user interface
• High voice quality — full, clear and natural sound during phone calls
• Simple set-up and automated software updates
• Can be set up wherever you want it, no cable connection to the Speedport necessary

Other special features
• Set-up wizard
• Baby phone
• Handsfree with perfect sound quality
• Reminder and alarm clock function
• Illuminated keyboard
• Certified according to DECT CAT-iq Standard 2.0



Manufacturer : TELEKOM
Factory number : 402 746 80
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W 723 V, W 724V and W 921V
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual