reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHILIPS D6352W :: Cordless phone with answering machine, white

Item-No.: PHILIPS D6352W
€79,95
Category of goods: 0
Bargain Item!
Limited amount available.
Sonderposten — solange Vorrat reicht


PHILIPS D6352W

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Basis mit AB und Ladeschale, 2 Mobilteil
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT, colour, 262 K
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 50 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 100 inputs
Cordless phone with answering machine

  • 30-min answering machine
  • 4.6-cm display
  • Handset speakerphone
  • 2 handsets



Caller ID – so you always know who is calling
Sometimes it's good to know who's calling before you answer. And our Caller ID lets you keep track of who's on the other end of the line.

Low radiation and power consumption
Philips phones are energy efficient and designed to be respectful to the environment.

Freestanding handset with a speaker for easy hands-free calls
Hands-free mode uses a built-in loudspeaker to amplify the voice of the caller, allowing you to speak and listen during a call without holding the phone to your ear. This is especially useful if you want to share the call with others or simply multitask.

HQ-Sound: high quality acoustic engineering for superb sound
Philips cordless phones with HQ-Sound build upon decades of experience and breakthrough innovations in developing Hi-Fi audio products and high-end headphones to deliver excellent voice clarity on our DECT phones. When it comes to improving sound quality, our acoustics engineers and architects have thought of everything – high-quality components, digital signal processing, precise acoustic design, advanced testing and fine-tuning. The result is sound that is crisp, clear and authentic. Sound so good and natural, it is almost like being there in person.

MySound profiles to match your sound preference
Sound perception is subjective, and everyone has their own listening preference. MySound brings personality back to every conversation by allowing you to choose the audio profile that best matches your sound preferences: Clear—to make voices sound crisper and clearer; Soft—for friendly, softer tones; Warm—to make voices sound welcoming and warm.



Manufacturer : PHILIPS
Factory number : D6352W/38
Package weight : 0.655 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Basis mit AB und Ladeschale, 2 Mobilteil
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT, colour, 262 K
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 50 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 100 inputs
Datasheet/manual