reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KX-TGK320GB :: Designer telephone

Item-No.: KX-TGK320GB
€62,95
Category of goods: 0


KX-TGK320GB

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 3.80 cm / 1.5”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

DECT designer cordless telephone with answering machine

  • Avant-garde design

  • Advanced answering machine: Notification of new messages by phone call, 30-minute recording time

  • Direction-free charging of the mobile handset on the base

  • ECO mode plus

  • Integrated baby monitor

  • Alarm clock with day of the week setting and snooze function




Manufacturer : PANASONIC
Factory number : KX TGK320GB
Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 3.80 cm / 1.5”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual