reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KX-TGJ320GW :: Premium telephone with answering machine and colour display

Item-No.: KX-TGJ320GW
€54,95
Category of goods: 0


KX-TGJ320GW

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.50 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

DECT cordless telephone with answering machine and caller ID

A telephone for the whole family. With 300 hours of battery power, handsfree in full-duplex quality and speaking caller ID. This means you'll always know who the call is for. The integrated answering machine (40 min) even forwards messages on. Can also be used as an alarm clock and baby monitor.

Calling line announcement - the name or phone number of the caller is announced when the phone rings
Answering machine can call devices such as smartphones to inform of new messages on request
Fully functional alarm clock with days of the week setting and snooze function
Handsfree talking without interruptions (full-duplex)
Baby monitor function
Blocks unwanted calls, e.g. telemarketing calls.



Manufacturer : PANASONIC
Factory number : KX-TGJ320GW
Package weight : 0.58 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.50 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual