reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KX-TGJ310GW :: Premium telephone with colour display

Item-No.: KX-TGJ310GW
€46,95
Category of goods: 0


KX-TGJ310GW

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Display
    • Screen Resolution
    • 4.50 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

DECT cordless telephone with caller ID

The KX-TGJ310 cordless telephone is designed for families, with its long battery life and speaking caller ID. This means you'll always know who the call is for. Practical and comfortable, with alarm clock, baby monitor and handsfree function in top full-duplex quality.

  • Calling line announcement - the name or phone number of the caller is announced when the phone rings

  • Fully functional alarm clock with days of the week setting and snooze function

  • Handsfree talking without interruptions (full-duplex)

  • ECO mode plus: reduces signal strength

  • Blocks unwanted telemarketing calls

  • Baby monitor




Manufacturer : PANASONIC
Factory number : KX-TGJ310GW
Package weight : 0.54 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
  • Display
    • Screen Resolution
    • 4.50 cm / 1.8”
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual