reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL930H :: DECT handset, charging cradle

Item-No.: GIGASET SL930H
€179,95
Category of goods: 0


GIGASET SL930H

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
    • Colour
    • Piano black
  • Display
    • Screen Resolution
    • 8.12 cm / 3.2”
    • Display
    • Touch
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 100 inputs
    • Ring tones
    • 21 tunes
  • Implementation
    • Type of battery
    • Li-ions
  • Measures
    • Length
    • 134 mm
    • Width
    • 58 mm
    • Height
    • 16 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

More than a phone
• Handset for the extension of Gigaset base stations to the cordless telephone system
• DECT phone with Android™ and WLAN
• Android™ 4.0.4 for download of applications via Google Play™ Store
• Access to more than 975,000 apps.
• Capacitive full touch display, 45 x 68 mm (w x h)
• Manage email and download pictures, videos and music
• Android™ address book for up to 2,000 contacts (vCards)
• Automatic synchronization of Google contacts via WLAN
• PC connection via mini USB



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2371-B101
Package weight : 0.551 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
    • Colour
    • Piano black
  • Display
    • Screen Resolution
    • 8.12 cm / 3.2”
    • Display
    • Touch
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 100 inputs
    • Ring tones
    • 21 tunes
  • Implementation
    • Type of battery
    • Li-ions
  • Measures
    • Length
    • 134 mm
    • Width
    • 58 mm
    • Height
    • 16 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual