reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL450HX :: DECT universal handset

Item-No.: GIGASET SL450HX
€139,99
Category of goods: 0


Gigaset SL450HX platin/schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 6.10 cm / 2.4”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 400 mA
    • Low-voltage connection
    • Specific

The perfect phone is the sum of perfect parts.

It's not for nothing that the Gigaset SL450 is known as the perfect one.
In no other phone do the individual components form such a harmonious whole. Experience the best cordless telephone of its time for yourself.

The universal handset as an expansion option for
  • Gigaset DECT base stations

  • DECT/GAP telephone base stations from other manufacturers

  • DECT/GAP routers (e.g. AVM Fritz!Box)

  • Routers with DECT CAT-iq 2.0/2.1 (e.g. Telekom Speedport W724V, TP-LINK Archer VR200v, o2 HomeBox 2)




Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2751-B101
Package weight : 0.369 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 6.10 cm / 2.4”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 400 mA
    • Low-voltage connection
    • Specific
Datasheet/manual