reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL450AGO :: DECT telephone

Item-No.: GIGASET SL450AGO
€140,30
Category of goods: 0


Gigaset SL450A GO platin schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
  • Display
    • Screen Resolution
    • 6.10 cm / 2.4”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 400 mA
    • Low-voltage connection
    • Specific

The perfect phone is the sum of perfect parts.

It's not for nothing that the Gigaset SL450 is known as the perfect one.
In no other phone do the individual components form such a harmonious whole. Experience the best cordless telephone of its time for yourself.

  • High-quality materials and finish, handset with aluminium frame

  • Large TFT colour display, 50x38 mm (HxW), 2.4"

  • Excellent acoustics with sound profiles that can be adjusted quickly via the function key, even when hands-free

  • PC connection via Micro USB/Bluetooth

  • Address book for up to 500 entries with three numbers for each contact with VIP calls and birthday reminder

  • Vibrating alert

  • Missed calls indicated on the display and via illuminated messages key

  • Silent ringtone for anonymous callers (calls without CLIP function are only indicated visually)

  • Baby monitor, alarm clock, calendar

  • Maximum range warning sound

  • Three integrated answering machines for up to 55 minutes' recording time, can be separated for fixed-line and Internet phone numbers with individual voicemail messages

  • Fixed-line and Internet telephony*, cloud-based services and Gigaset apps for connection to smartphones (iOS and Android™)




Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2721-B101
Package weight : 0.67 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
  • Display
    • Screen Resolution
    • 6.10 cm / 2.4”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 400 mA
    • Low-voltage connection
    • Specific
Datasheet/manual