reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL400H :: Handset with charging cradle

Item-No.: GIGASET SL400H
€89,95
Category of goods: 0


Gigaset SL400H - Mobilteil mit Ladeschale

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigaset SL400H handset with charging cradle

The Gigaset SL400H - this handset, equipped with innovative features, high-quality materials in a slim design that fits perfectly in your home.

• Perfection in a compact form
• Luxurious materials - real metal frame and illuminated keyboard
• Direct dial, do not disturb anonymous calls and integrated baby monitor with two-way intercom
• Large colour display and intuitive user interface
• Practical Bluetooth® headset connection
• ECO DECT radiation free

• Address book for up to 500 vCards, synchronisation via Bluetooth® or mini USB
• Make calls for hours on end with a speech/stand-by time up to 14 h/200 h
• Intuitive user interface with large characters and Expert Mode
• Brilliant sound: 4 selectable handsfree profiles
• Personalize the phone with call picture clips, screensaver, slide show, and ring tones
• Vibrating alert

ECO-DECT
• Radiation free in standby mode when the ECO mode plus is activated, even with multiple handsets.
• Low radiation when making calls
- 80% reduction of the wireless output when the ECO mode is activated
- Automatic reduction depending on the distance from the handset to the base
• Low power consumption through energy-saving power supplies



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2152-B101
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual