reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL400AGO :: Cordless phone with answering machine

Item-No.: GIGASET SL400AGO
€119,95
Category of goods: 0

Gigaset SL400A GO

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The smallest cordless telephone in mobile format
Small, sleek and chic, the Gigaset SL400A GO meets the highest demands in high-end functionality, design and usability. Its high-quality colour display in a real metal frame gives this phone a touch of luxury. The Bluetooth® interface for the connection of a headset provides even more mobility while talking on the phone.

• Real metal frame and illuminated keyboard
• Large, illuminated TFT colour display, H x W: 38 x 32 mm (1.8 )
• Practical Bluetooth® headset connection
• Intuitive user interface
• Extra large address book for up to 500 entries with 3 phone numbers each and e-mail addresses, birthdays, VIP melody and clip pictures
• Direct dial, do not disturb anonymous calls and integrated baby monitor with two-way intercom
• Vibrating alert



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2724-B101
Package weight : 0.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual