reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET S850AGO :: DECT telephone, charging cradle, answering machine, platinum/bla

Item-No.: GIGASET S850AGO
€99,95
Category of goods: 0


Gigaset S850A GO

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
    • Colour
    • Platinum/black
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
    • Ring tones
    • 22 tunes
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 300 h
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 151 mm
    • Width
    • 97 mm
    • Height
    • 26 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific

The pioneering professional telephone for the home.
Excellent acoustics—even when hands-free—is a matter of course for the Gigaset S850A GO. The large colour screen and a clear menu structure provide a perfect overview. The extra-large address book can store up to 500 entries for optimum networking. Thanks to data synchronisation with the PC (via Bluetooth®/micro USB), these contacts can easily be synchronised with Outlook. The phone is ready for any opportunities that IP-based telephony will provide in the future. As a result, it is already exceptionally easy to connect the phone to a range of devices. At the analogue port, you can benefit from up to 55 minutes' recording time with the integrated answering machine.

For the fixed-line network of the future: Proven quality with the latest Gigaset GO technology.
Gigaset GO fixed-line telephones are designed to connect to the fixed-line network and, thanks to the new GO functionality, are perfectly equipped for the imminent changeover to an IP-based connection. They therefore offer future-proof fixed-line and Internet telephony*, cloud-based services and Gigaset apps to connect to iOS and Android™ smartphones.

• Future-proof for fixed-line and Internet telephony*
- Fixed-line: with one phone number
- Internet: for up to six phone numbers and two simultaneous calls
• Compatible with various Gigaset apps (iOS and Android™), for example:
- Gigaset elements app with the new notification function for displaying missed calls and voicemail messages on your smartphone
- ContactsPush app for transferring your telephone book from your smartphone to the handset
• Incoming emails displayed on the handset of the GO phone
• Access to various online services, such as weather ticker or eBay
• Free calls around the world between Gigaset GO phones via gigaset.net

Answering machine
• All Gigaset GO phones have three integrated answering machines with a 55-minute recording time
• Can be separated for fixed-line and Internet phone numbers with individual notification texts

• Extra-large address book for up to 500 entries, each with three telephone numbers
• Excellent acoustics with sound profiles that can be adjusted quickly via the function key
• Bluetooth®/micro USB for data synchronisation with your PC
• Hands-free in brilliant full-duplex quality
• Headset connection (Bluetooth or cable)
• Caller ID with image (picture clip)
• Maximum range warning sound
• Easy volume control via side buttons on the handset
• Missed calls indicated on the display and via illuminated messages key
• Silent ringtone for anonymous callers (calls without CLIP function are only indicated visually or are blocked)
• Day/night mode: time-controlled ringtone switch-off, except for VIP contacts
• Block list for 15 numbers, optionally adjustable: "no ring", calls only displayed visually or calls blocked

*Irrespective of provider.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2625-B101
Package weight : 0.695 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
    • Colour
    • Platinum/black
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
    • Ring tones
    • 22 tunes
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 300 h
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 151 mm
    • Width
    • 97 mm
    • Height
    • 26 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific
Datasheet/manual