reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET S850 :: DECT telephone, charging cradle, platinum/black

Item-No.: GIGASET S850
€79,95
Category of goods: 0

Gigaset S850

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Platinum/black
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
    • Ring tones
    • 22 tunes
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 300 h
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 151 mm
    • Width
    • 97 mm
    • Height
    • 26 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific

The elegant, professional telephone for the home.
Excellent acoustics—even when hands-free—is a matter of course for the Gigaset S850. The large colour screen and a clear menu structure provide a perfect overview. The extra-large address book can store up to 500 entries for optimum networking. Thanks to data synchronisation with the PC (via Bluetooth®/micro USB), these contacts can easily be synchronised with Outlook.

• Extra-large address book for up to 500 entries, each with three telephone numbers
• Excellent acoustics with sound profiles that can be adjusted quickly via the function key
• Bluetooth®/micro USB for data synchronisation with your PC
• Hands-free in brilliant full-duplex quality
• Headset connection (Bluetooth or cable)
• Caller ID with image (picture clip)
• Maximum range warning sound
• Easy volume control via side buttons on the handset
• Missed calls indicated on the display and via illuminated messages key
• Silent ringtone for anonymous callers (calls without CLIP function are only indicated visually or are blocked)
• Day/night mode: time-controlled ringtone switch-off, except for VIP contacts
• Block list for 15 numbers, optionally adjustable: "no ring", calls only displayed visually or calls blocked



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2605-B101
Package weight : 0.479 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Platinum/black
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
    • Ring tones
    • 22 tunes
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 300 h
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 151 mm
    • Width
    • 97 mm
    • Height
    • 26 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific
Datasheet/manual