reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET S650HP :: Business phone

Item-No.: GIGASET S650HP
€79,90
Category of goods: 0


GIGASET S650HP

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.57 cm / 1.8”
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Phone book entries
    • Up to 500 inputs
Professional audio with quality construction

With a sturdy design and 300 hours standby, the Gigaset S650H PRO offers HD audio quality and the key features needed for a professional DECT handset.

With an intuitive interface offering simple access to contacts books and addresses, this powerful device is the perfect companion for your everyday business communication tasks.

Quality audio
Offering HD quality audio and enhanced microphone for seamless hands-free calling includes built-in Bluetooth to support both wireless and corded headsets

Long-life operation
Ready for the most challenging environments with 300 hours standby, 12 hours talk time and rapid charging capability

Reliable and dependable
Includes a special scratch and liquid corrosion proof coating and seamless compatibility with DECT IP Multicell system to extend coverage ranges

Flexible features
Allows flexible configuration with a host of enhanced features such as PIN protection, call redirection, audio profiles and programmable keys

Digital companion
Synchronise phone numbers, address information, ringtones, pictures and more from smartphones, laptops and tablets

Complete coverage and compatibility
Designed to work seamlessly with all Gigaset pro base stations and DECT IP Multicell system to ensures complete coverage across larger sites and multiple floors



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2665-R121
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.57 cm / 1.8”
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Phone book entries
    • Up to 500 inputs
Datasheet/manual