reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET L410 :: Gigaset L410 - handsfree Clip

Item-No.: GIGASET L410
€43,90
Category of goods: 0


GIGASET L410

  • Product Description
  • Technical information
  • General
    • Type
    • Hands-free clip
    • Technology
    • Analogue port
    • Design
    • Hands free clip
    • Colour
    • Black
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Speakerphone
    • Yes
    • Ring tones
    • Melodies, polyphonic, real sounds
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 120 h
    • Warranty
    • 2 year(s)
  • Implementation
    • Type of battery
    • Li-Polymer
  • Measures
    • Length
    • 79 mm
    • Width
    • 36 mm
    • Height
    • 20 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The handsfree clip allows full freedom of movement while talking on the phone at home

The handsfree clip for Gigaset L410 offers true mobility when making calls at home. Thanks to the handsfree clips you can make phone calls while you're focused on other things: sitting at the computer, cooking in the kitchen, working in the garden or relaxing on the sofa - the possibilities are endless. Just clip the handsfree clip to your clothes and you can make calls with a crystal clear voice quality. Easiest call pick-up / transfer to / from the handset with just a press of a button. Like all Gigaset products the L410 Highest meets ECO DECT standards, that is to say, low EM radiation and it is produced in an environmentally-safe way. Discover the Gigaset L410.

Handsfree clip for cordless telephones
• Absolute freedom of movement when telephoning
• Practical, smaller and lighter handsfree clip, weighs only 30 g
• Handsfree in perfect sound quality
• Simplest operation

Extreme flexibility
With the Gigaset L410 aching ears or a stiff neck while on the telephone are a thing of the past. Never before has there been so much freedom of movement while on the phone and the possibility to do other things. Simply clip the Gigaset L410 handsfree clip to your clothing and enjoy calls of superior voice quality. Unlike with a headset, you have nothing on your ear and sometimes even forget that you are wearing the handsfree clip since it weighs only 30g.

Compatibility and ease of use
The Gigaset handsfree clip L410 offers you simple and uncomplicated mobility when you're on a call. It is compatible with all DECT/GAP phones and is logged as a handset at the base station. If you have answered a call on a mobile handset, you can forward this to the L410 or back to the handset at the touch of a button. Conversations with the Gigaset L410 can also be directly accepted or terminated.

A lightweight ensures mobility when making calls
A real benefit is the freedom when making calls with the Gigaset L410. Weighing just 30 g the handsfree clip is so light that you would not feel it on your clothes. The range of the Gigaset L410 is significant; up to 50m in buildings and up to 300 m outdoors.

Perfect voice quality and clear status indicators
The intuitive rocker switch controls ringer and the handsfree mode volume during a conversation easily. You can make calls with the handsfree clip Gigaset L410 in crystal clear voice quality and the LED status indicator gives you information on incoming calls, battery charge, sleep and more.

ECO DECT: energy-efficient and radiation free
The energy-saving power supply of the Gigaset L410 consumes less power in charging status and is thus more environmentally friendly and also relieves your wallet. Like all Gigaset cordless phones, the Gigaset L410 also reduces the transmission power depending on the distance to the base station. By activating the ECO mode the transmission power is reduced by 80%6. The Gigaset L410 is radiation free in stand-by mode when the ECO mode plus is activated.

You can make calls at home with the handsfree clip Gigaset L410 more mobile than ever before.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2240-B101
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hands-free clip
    • Technology
    • Analogue port
    • Design
    • Hands free clip
    • Colour
    • Black
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Speakerphone
    • Yes
    • Ring tones
    • Melodies, polyphonic, real sounds
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 120 h
    • Warranty
    • 2 year(s)
  • Implementation
    • Type of battery
    • Li-Polymer
  • Measures
    • Length
    • 79 mm
    • Width
    • 36 mm
    • Height
    • 20 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual