reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET E630AGO :: Telephone, 1 handset, answering machine, anthracite


GIGASET E630AGO

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • Graphics display, white
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 250 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific

The robust handset.
If you have small children or a craft workshop, you can handle high loads well. The Gigaset E630a cordless phone can do this too. The robust cordless telephone is shock-resistant, water and dust resistant and stands out with its everyday usability. Thanks to its vibrating and flashing alarms you notice each incoming call even in noisy environments. Sound quality is superb and the easily adjustable in-call volume make every conversation pleasant.

• Waterproof, dust-proof and particularly resistant (DIN IP65)
• Vibrating alert, spot LED flashes when a call comes in
• "Profile" button to adjust the acoustics of the environment
• Side button for easy volume control
• Large, illuminated TFT colour display, H x W: 38 x 32 mm (1.8 )
• The phone book with search function for up to 150 entries.
• Long talk and stand-by time of up to 14 or 300 hours.
• Messages button for easy retrieval of missed calls
• Torch function



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2725-B101
Package weight : 0.685 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • Graphics display, white
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 250 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific
Datasheet/manual