reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET E630 :: DECT telephone, 1 handset, anthracite

Item-No.: GIGASET E630
€102,25
Category of goods: 0


GIGASET E630

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • Graphics display, white
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 250 inputs
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Measures
    • Width
    • 52 mm
    • Height
    • 145 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific

Robust and reliable
• Waterproof, dust-proof and particularly resistant (IP65)
• Spot-LED for visual call display and flashlight
• Acoustic profile to adapt to noisy environments
• Vibrating alert
• Convenient handsfree function in the best audio quality
• Separate speakers
• Phone book for up to 200 entries

The E630 (successor to the Gigaset E490) is waterproof, dustproof and shockproof (protection class IP65) thanks to its accurate coordinated materials concept and provides the best sound everywhere with its new acoustic profile. A spot LED signals calls and can also be used as a flashlight.



Manufacturer : LENOVO
Factory number : S30852-H2503-B101
Package weight : 0.639 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • Graphics display, white
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 250 inputs
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Measures
    • Width
    • 52 mm
    • Height
    • 145 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4 V DC / 150 mA
    • Low-voltage connection
    • Specific
Datasheet/manual