reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET E310A AN :: DECT telephone, 1 handset, answering phone, anthracite

Item-No.: GIGASET E310A AN
€59,95
Category of goods: 0


GIGASET E310A AN

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
    • Colour
    • Anthracite
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • Graphics display, white
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 10 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 100 inputs
    • Ring tones
    • 21 tunes
    • Talk time (max.)
    • 20 h
    • StandBy time (max.)
    • 220 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 157 mm
    • Width
    • 51 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigaset E310A anthracite with answering phone

Simply ergonomic
• It has an answering machine with up to 25 minutes of recording time.
• High-contrast graphic display
• Particularly clear and loud acoustics
• With amplifier "key" for extra loud hearing
• Large-lit keyboard
• Structured handles on the handset for a secure hold



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2321-B102
Package weight : 0.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
    • Colour
    • Anthracite
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • Graphics display, white
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 10 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 100 inputs
    • Ring tones
    • 21 tunes
    • Talk time (max.)
    • 20 h
    • StandBy time (max.)
    • 220 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 157 mm
    • Width
    • 51 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual