reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET CL750AWS :: DECT telephone, fixed-line & IP, white

Item-No.: GIGASET CL750AWS
Colour:

€86,95
Category of goods: 0

Gigaset CL750A GO Sculpture weiss/champagner

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Base, answering machine, charger, 1 handset
    • Colour
    • White/champagne
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 194 mm
    • Width
    • 53 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The perfect combination of design and functionality.

  • Gigaset GO: fixed-line and Internet telephony, irrespective of provider
    - For a fixed-line connection with 1 phone number
    - For an IP-based telephone connection for up to six phone numbers and two simultaneous calls

  • Three integrated answering machines with up to 55 minutes' recording time

  • Unique sculptural design with elegant lines and immaculate surfaces

  • Stand-alone base for fully flexible positioning of the handset and charging cradle

  • Brilliant sound quality even when hands-free thanks to High Sound Performance™ (HSP)



The designer telephone.
The new Gigaset Sculpture is the perfect combination of design, technology and ease of use: Its unique sculptural design, ergonomic lines and impeccable surfaces make it a stunning addition to your modern home. The stand-alone base offers absolute flexibility — allowing you to position the handset and charging cradle wherever you want it. The Gigaset High Sound Performance™ technology delivers brilliant sound quality even when hands-free. This means you and your family can enjoy every fixed-line call to the full.

Perfection in design and functionality.
The new Gigaset Sculpture combines high-quality materials, individual design and stunning ergonomic lines with exceptional ease of use. The result: an elegant design statement for your modern home. This phone is number one in terms of both ease of use and comfort.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2723-B102
Package weight : 0.787 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Base, answering machine, charger, 1 handset
    • Colour
    • White/champagne
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 320 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 194 mm
    • Width
    • 53 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing