reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET CL540 :: DECT phone, 1 handset, pearlescent white/brown

Item-No.: GIGASET CL540
€59,00
Category of goods: 0


GIGASET CL540

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Pearl white/brown
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Headset port
    • 2.5 mm jack Headset connection
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 158 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The beauty of nature for every home
Discover telephony from its most beautiful side

The finely developed form, the high-quality materials with pearly white finish and elegant details, such as the copper colour navigation button, create outstanding optics and seamlessly integrate into modern home situations.

All highlights at a glance
The technical features

• Design inspired by nature, perfect handling
• Large TFT colour display 38 x 32 mm (1.8") with 65,000 colours
• Soft-touch elements on the handset for good grip (shoulder grip)
• Non-slip feet for perfect position in handsfree mode
• Handsfree mode in HSP sound quality
• Address book for up to 200 entries, each with three telephone numbers
• Elegant, slim keyboard, illuminated (Polydom technology)
• Adjustable volume in 5 steps
• Adjustable screensaver (clock, 3 images)
• Baby monitor with intercom function to external (mobile) or internal device (additional handset)
• Integrated alarm clock, calendar and birthday reminder function
• Long standby time: 320 hours, speaking time: 14 hours
• Headset connection (mono), 2.5 mm jack socket
• Expandable up to 6 handsets



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2602-B101
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Pearl white/brown
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Headset port
    • 2.5 mm jack Headset connection
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 158 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual