reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET C620WS :: DECT telephone, 1 handset, white

Item-No.: GIGASET C620WS
Colour:

€64,95




GIGASET C620WS

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • White
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 250 inputs
    • Ring tones
    • 20 tunes
    • Headset port
    • 2.5 mm jack Headset connection
    • Talk time (max.)
    • 26 h
    • StandBy time (max.)
    • 530 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AA (NiMH 1300 mAh)
  • Measures
    • Length
    • 155 mm
    • Width
    • 49 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The new Gigaset C620/C620A/C620H takes on its position as a clever family phone, because it retains existing benefits and also offers a lot that's new.

Whether a baby monitor, generous address book or particularly long talk and stand-by times - the features of the Gigaset C620 make it a family phone par excellence.

And all of these features come in a stylish design because the Gigaset C620 has been visually developed further. Its design was even awarded with the iF product design award 2012.

The most important features at a glance
• One touch keys for baby monitor, call lists, do-not-disturb feature
• Particularly long talk/standby times (26 h/530 (h)
• Large illuminated TFT colour display
• Send and receive SMS
• Address Book for 250 entries with 3 telephone numbers each, e-mail, birthday reminder
• Expandable up to 6 handsets



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2403-B102
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • White
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 250 inputs
    • Ring tones
    • 20 tunes
    • Headset port
    • 2.5 mm jack Headset connection
    • Talk time (max.)
    • 26 h
    • StandBy time (max.)
    • 530 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AA (NiMH 1300 mAh)
  • Measures
    • Length
    • 155 mm
    • Width
    • 49 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual